
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.020" (0.51mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Operating Temperature 0°C ~ 870°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,52000 € | 659,52 € |
| Unit Price without VAT: | 659,52000 € |
|---|---|
| Unit Price with VAT: | 784,82880 € |

