
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | - | |
Length | 50.00' (15.24m) | |
Voltage | - | |
Operating Temperature | 0°C ~ 204°C | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,38000 € | 36,38 € |
| Unit Price without VAT: | 36,38000 € |
|---|---|
| Unit Price with VAT: | 43,29220 € |

