PTC-21 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omega
In Stock: 0
Unit Price: 591,16000 €
Datasheet
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) Delay DIN Rail, Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTC-21

DigiKey Part Number
5880-PTC-21-ND
Manufacturer
Manufacturer Product Number
PTC-21
Description
DIGITAL TIMER, STANDARD, 6 MULTI
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) Delay DIN Rail, Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Programmable (Multi-Function)
Manufacturer
Omega
Circuit
DPDT (2 Form C)
Series
Voltage - Supply
90 ~ 240VAC
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Timing Adjustment Method
Up/Down Digit Keys
Mounting Type
DIN Rail, Panel Mount
Timing Initiate Method
Input Voltage
Relay Type
Mechanical Relay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTC-22Omega05880-PTC-22-ND591,16000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes