
PTC-22 | |
|---|---|
DigiKey Part Number | 5880-PTC-22-ND |
Manufacturer | |
Manufacturer Product Number | PTC-22 |
Description | DIGITAL TIMER, REPEAT CYCLE, 6 M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay DPDT (2 Form C) Fixed, 0.015 Sec Delay 5A @ 30VDC DIN Rail, Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Omega | Delay Time Fixed, 0.015 Sec |
Series | Contact Rating @ Voltage 5A @ 30VDC |
Packaging Bulk | Voltage - Supply 90 ~ 240VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail, Panel Mount | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Repeat Cycle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,84000 € | 479,84 € |
| Unit Price without VAT: | 479,84000 € |
|---|---|
| Unit Price with VAT: | 571,00960 € |

