
SOLDER WIRE SAC0307-0.8 | |
|---|---|
DigiKey Part Number | 1188-SOLDERWIRESAC0307-0.8-ND |
Manufacturer | |
Manufacturer Product Number | SOLDER WIRE SAC0307-0.8 |
Description | SOLDER WIRE SAC0307-0.8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn99Cu0.7Ag0.3 (99/0.7/0.3) Spool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99Cu0.7Ag0.3 (99/0.7/0.3) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 415 ~ 442°F (213 ~ 228°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | 0.22 lb (99.79 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,09000 € | 15,09 € |
| Unit Price without VAT: | 15,09000 € |
|---|---|
| Unit Price with VAT: | 17,95710 € |







