
MAGNET-30X10X3 | |
|---|---|
DigiKey Part Number | 1188-MAGNET-30X10X3-ND |
Manufacturer | |
Manufacturer Product Number | MAGNET-30X10X3 |
Description | MAGNET-30X10X3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 1.181" L x 0.394" W x 0.118" H (30.00mm x 10.00mm x 3.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 1.181" L x 0.394" W x 0.118" H (30.00mm x 10.00mm x 3.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |




