
8031 | |
|---|---|
DigiKey Part Number | 469-1014-ND |
Manufacturer | |
Manufacturer Product Number | 8031 |
Description | MAGNET 1.000"LX0.375"WX0.063"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 1.000" L x 0.375" W x 0.063" H (25.4mm x 9.53mm x 1.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 1958G (Surface Gauss) | |
Size | 1.000" L x 0.375" W x 0.063" H (25.4mm x 9.53mm x 1.59mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,64000 € | 3,20 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,56800 € | 14,20 € |
| 50 | 0,54140 € | 27,07 € |
| 100 | 0,51700 € | 51,70 € |
| 500 | 0,46800 € | 234,00 € |
| 1.000 | 0,44979 € | 449,79 € |
| 5.000 | 0,41314 € | 2.065,70 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |










