Image for LORA868 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LORA868

DigiKey Part Number
1188-LORA868-ND
Manufacturer
Manufacturer Product Number
LORA868
Description
RF TXRX MOD ISM<1GHZU.FL SMD
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 868MHz Antenna Not Included, U.FL Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
-
Frequency
868MHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
SPI
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
SX1276
Memory Size
-
Voltage - Supply
1.8V ~ 3.7V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,94000 €6,94 €
Manufacturers Standard Package
Unit Price without VAT:6,94000 €
Unit Price with VAT:8,25860 €