
LORA915 | |
|---|---|
DigiKey Part Number | 1188-LORA915-ND |
Manufacturer | |
Manufacturer Product Number | LORA915 |
Description | RF TXRX MOD ISM<1GHZU.FL SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 915MHz Antenna Not Included, U.FL Surface Mount |
Category | Serial Interfaces SPI |
Mfr | Antenna Type Antenna Not Included, U.FL |
Packaging Bulk | Utilized IC / Part SX1276 |
Part Status Active | Voltage - Supply 1.8V ~ 3.7V |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 915MHz | Package / Case 16-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 € | 7,61 € |
| Unit Price without VAT: | 7,61000 € |
|---|---|
| Unit Price with VAT: | 9,05590 € |








