
LCD DISPLAY NOKIA3310 | |
|---|---|
DigiKey Part Number | 1188-LCDDISPLAYNOKIA3310-ND |
Manufacturer | |
Manufacturer Product Number | LCD DISPLAY NOKIA3310 |
Description | GRAPHIC DISPLAY LCD BLACK - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black LCD - Monochrome 84 x 48 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 84 x 48 | |
Interface | - | |
Controller Type | - | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |











