
MCOT064032A1V-YI | |
|---|---|
DigiKey Part Number | 3086-MCOT064032A1V-YI-ND |
Manufacturer | |
Manufacturer Product Number | MCOT064032A1V-YI |
Description | GRAPHIC DISPLAY OLED YELLOW 0.49 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Yellow OLED I2C 0.49" (12.45mm) 64 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 0.49" (12.45mm) | |
Viewing Area | 11.18mm W x 5.58mm H | |
Backlight | LED - Yellow | |
Dot Pixels | 64 x 32 | |
Interface | I2C | |
Controller Type | SSD1306BZ | |
Graphics Color | Yellow | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3,48000 € | 6,96 € |
| 10 | 3,21300 € | 32,13 € |
| 30 | 2,98833 € | 89,65 € |
| 50 | 2,78980 € | 139,49 € |
| 100 | 2,69470 € | 269,47 € |
| 200 | 2,56520 € | 513,04 € |
| 300 | 2,40973 € | 722,92 € |
| 500 | 2,34062 € | 1.170,31 € |
| 1.000 | 2,25426 € | 2.254,26 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |












