
BEARING-KP08 | |
|---|---|
DigiKey Part Number | 1188-BEARING-KP08-ND |
Manufacturer | |
Manufacturer Product Number | BEARING-KP08 |
Description | BEARING 0.315"IDX1.142"ODX0.591W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pillow Block Bearing 0.315" (8.00mm) ID X 1.142" (29.00mm) OD X 0.591" (15.00mm) W |
Category | Type Pillow Block Bearing |
Manufacturer Olimex LTD | Inner Diameter 0.315" (8.00mm) |
Packaging Bulk | Outer Diameter 1.142" (29.00mm) |
Part Status Active | Width 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |




