
BEARING-608ZZ | |
|---|---|
DigiKey Part Number | 1188-BEARING-608ZZ-ND |
Manufacturer | |
Manufacturer Product Number | BEARING-608ZZ |
Description | BEARING 0.315"IDX0.866"ODX0.276W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ball Bearing 0.315" (8.00mm) ID X 0.866" (22.00mm) OD X 0.276" (7.00mm) W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Bearing | |
Inner Diameter | 0.315" (8.00mm) | |
Outer Diameter | 0.866" (22.00mm) | |
Width | 0.276" (7.00mm) | |
Material | - | |
Static Load Rating | - | |
Dynamic Load Rating | - | |
Features | Shield | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |











