
OWS-121733TA-8 | |
|---|---|
DigiKey Part Number | 3949-OWS-121733TA-8-ND |
Manufacturer | |
Manufacturer Product Number | OWS-121733TA-8 |
Description | SPEAKER 8OHM 1W TOP PORT 99DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms IoT Speaker Speaker 1 W 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | OWS-121733TA-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | IoT Speaker | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 99.00 | |
Efficiency - Testing | 1W/10cm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.669" W (12.00mm x 17.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,39700 € | 13,97 € |
| 25 | 1,27120 € | 31,78 € |
| 50 | 1,18520 € | 59,26 € |
| 100 | 1,10550 € | 110,55 € |
| 300 | 0,99180 € | 297,54 € |
| 500 | 0,94368 € | 471,84 € |
| 1.000 | 0,88270 € | 882,70 € |
| 5.000 | 0,84211 € | 4.210,55 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |









