
OWS-112337TA-8 | |
|---|---|
DigiKey Part Number | 3949-OWS-112337TA-8-ND |
Manufacturer | |
Manufacturer Product Number | OWS-112337TA-8 |
Description | SPEAKER 8OHM 1.5W TOP PORT 103DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms IoT Speaker Speaker 2 W 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | OWS-112337TA-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | IoT Speaker | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1.1kHz | |
Impedance | 8 Ohms | |
Efficiency - Testing | 2W/10cm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 2 W | |
Power - Max | 2.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.433" L x 0.906" W (11.00mm x 23.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,49200 € | 14,92 € |
| 25 | 1,35880 € | 33,97 € |
| 50 | 1,26660 € | 63,33 € |
| 100 | 1,18160 € | 118,16 € |
| 250 | 1,07936 € | 269,84 € |
| 500 | 1,00888 € | 504,44 € |
| 2.500 | 0,90688 € | 2.267,20 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |











