
OTC2902K | |
|---|---|
DigiKey Part Number | 6350-OTC2902K-ND |
Manufacturer | |
Manufacturer Product Number | OTC2902K |
Description | Polymorphic FPAA 56CABs&MSP430 |
Customer Reference | |
Detailed Description | OTC2902 FlexAnalog™ Special Purpose Filter Evaluation Board |
Datasheet | Datasheet |
Category | Function Special Purpose |
Manufacturer Okika Devices | Embedded Yes, MCU, 16-Bit |
Series | Utilized IC / Part OTC2902 |
Packaging Retail Package | Primary Attributes USB Type-C Power and Interface |
Part Status Active | Secondary Attributes 56 CAB, 42 CLB, 21 Analog IO |
Type Filter | Contents Board(s) |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.123,90000 € | 2.123,90 € |
| Unit Price without VAT: | 2.123,90000 € |
|---|---|
| Unit Price with VAT: | 2.527,44100 € |




