
OTC2310K04-PIKA | |
|---|---|
DigiKey Part Number | 6350-OTC2310K04-PIKA-ND |
Manufacturer | |
Manufacturer Product Number | OTC2310K04-PIKA |
Description | Raspberry Pi HAT with 4 AN231E04 |
Customer Reference | |
Detailed Description | AN231E04 FlexAnalog™ Sensor Signal Conditioner Filter Evaluation Board |
Datasheet | Datasheet |
Category | Function Sensor Signal Conditioner |
Manufacturer Okika Devices | Embedded No |
Series | Utilized IC / Part AN231E04 |
Packaging Retail Package | Primary Attributes Raspberry Pi HAT, Optional External Supply |
Part Status Active | Secondary Attributes 16 CAB |
Type Filter | Contents Board(s) |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,58000 € | 132,58 € |
| Unit Price without VAT: | 132,58000 € |
|---|---|
| Unit Price with VAT: | 157,77020 € |






