470 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
WNC470FET

WNC470FET

DigiKey Part Number
WNC470FETR-ND - Tape & Reel (TR)
WNC470FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WNC470FET
Description
RES 470 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNC470FET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WNC470FETOhmite19WNC470FECT-ND2,99000 €Parametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,99000 €2,99 €
102,01000 €20,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,13870 €4.554,80 €
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €