


WNC470FET | |
|---|---|
DigiKey Part Number | WNC470FETR-ND - Tape & Reel (TR) WNC470FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNC470FET |
Description | RES 470 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNC470FET Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.449" L (4.57mm x 11.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WNC470FET | Ohmite | 19 | WNC470FECT-ND | 3,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,02600 € | 20,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,14781 € | 4.591,24 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

