


WNC1R0FET | |
|---|---|
DigiKey Part Number | WNC1R0FETR-ND - Tape & Reel (TR) WNC1R0FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNC1R0FET |
Description | RES 1 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNC1R0FET Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.449" L (4.57mm x 11.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WHC1R0FET | Ohmite | 3.854 | WHC1R0FECT-ND | 1,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,23700 € | 12,37 € |
| 25 | 1,06640 € | 26,66 € |
| 50 | 0,95980 € | 47,99 € |
| 100 | 0,86920 € | 86,92 € |
| 250 | 0,76988 € | 192,47 € |
| 500 | 0,70776 € | 353,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65497 € | 654,97 € |
| 2.000 | 0,61013 € | 1.220,26 € |
| 3.000 | 0,58711 € | 1.761,33 € |
| 5.000 | 0,56106 € | 2.805,30 € |
| 7.000 | 0,54554 € | 3.818,78 € |
| 10.000 | 0,53038 € | 5.303,80 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

