1 Ohms ±1% 2W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±1% 2W Through Hole Resistor Axial Wirewound
WHC1R0FET

WHC1R0FET

DigiKey Part Number
WHC1R0FETR-ND - Tape & Reel (TR)
WHC1R0FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHC1R0FET
Description
RES 1 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHC1R0FET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.854
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,04200 €10,42 €
250,89680 €22,42 €
500,80600 €40,30 €
1000,72870 €72,87 €
2500,64392 €160,98 €
5000,59088 €295,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,54581 €545,81 €
2.0000,50754 €1.015,08 €
3.0000,48788 €1.463,64 €
5.0000,46564 €2.328,20 €
7.0000,45238 €3.166,66 €
10.0000,43944 €4.394,40 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €