1 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
WNC1R0FET

WNC1R0FET

DigiKey Part Number
WNC1R0FETR-ND - Tape & Reel (TR)
WNC1R0FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WNC1R0FET
Description
RES 1 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNC1R0FET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WHC1R0FETOhmite3.854WHC1R0FECT-ND1,57000 €Parametric Equivalent
In-Stock: 2.981
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,23700 €12,37 €
251,06640 €26,66 €
500,95980 €47,99 €
1000,86920 €86,92 €
2500,76988 €192,47 €
5000,70776 €353,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,65497 €654,97 €
2.0000,61013 €1.220,26 €
3.0000,58711 €1.761,33 €
5.0000,56106 €2.805,30 €
7.0000,54554 €3.818,78 €
10.0000,53038 €5.303,80 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €