
WNC1R0FE | |
|---|---|
DigiKey Part Number | WNC1R0FE-ND |
Manufacturer | |
Manufacturer Product Number | WNC1R0FE |
Description | RES 1 OHM 1% 2W AXIAL |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNC1R0FE Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.449" L (4.57mm x 11.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WNC1R0FET | Ohmite | 2.981 | WNC1R0FECT-ND | 1,86000 € | Direct |


