
WNB2R0FET | |
|---|---|
DigiKey Part Number | WNB2R0FET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WNB2R0FET |
Description | RES 2 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNB2R0FET Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WHB2R0FET | Ohmite | 0 | WHB2R0FET-ND | 0,47502 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,58275 € | 2.331,00 € |
| Unit Price without VAT: | 0,58275 € |
|---|---|
| Unit Price with VAT: | 0,69347 € |


