Similar
Similar

WHB2R0FET | |
|---|---|
DigiKey Part Number | WHB2R0FET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WHB2R0FET |
Description | RES 2 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHB2R0FET Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 41F2R0E | Ohmite | 7.064 | 41F2R0E-ND | 3,99000 € | Similar |
| WNB2R0FET | Ohmite | 0 | WNB2R0FET-ND | 0,58275 € | Parametric Equivalent |
| ALSR012R000FE12 | Vishay Dale | 80 | ALSR1F-2.0-ND | 3,06000 € | Similar |
| RS01A2R000FE70 | Vishay Dale | 1.529 | RSA-2.0RCT-ND | 2,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47502 € | 1.900,08 € |
| Unit Price without VAT: | 0,47502 € |
|---|---|
| Unit Price with VAT: | 0,56527 € |





