Parametric Equivalent

WLCR015FET | |
|---|---|
DigiKey Part Number | 2485-WLCR015FETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLCR015FET |
Description | RES 0.015 OHM 1% 2W AXIAL |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.449" L (4.57mm x 11.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |



