
WLCR015FE | |
|---|---|
DigiKey Part Number | WLCR015FE-ND |
Manufacturer | |
Manufacturer Product Number | WLCR015FE |
Description | RES 0.015 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WLCR015FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.449" L (4.57mm x 11.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,40100 € | 14,01 € |
| 25 | 1,21040 € | 30,26 € |
| 50 | 1,09040 € | 54,52 € |
| 100 | 0,98870 € | 98,87 € |
| 250 | 0,87704 € | 219,26 € |
| 500 | 0,80726 € | 403,63 € |
| 1.000 | 0,74794 € | 747,94 € |
| 5.000 | 0,64243 € | 3.212,15 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

