15 mOhms ±1% 1W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBR015FET

DigiKey Part Number
WLBR015FETR-ND - Tape & Reel (TR)
WLBR015FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WLBR015FET
Description
RES 0.015 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WLBR015FET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant
Series
Temperature Coefficient
±300ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WLBR015FETOhmite940WLBR015FECT-ND1,64000 €Parametric Equivalent
In-Stock: 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,08600 €10,86 €
250,93480 €23,37 €
500,84060 €42,03 €
1000,76020 €76,02 €
2500,67212 €168,03 €
5000,61706 €308,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,57024 €570,24 €
2.0000,53048 €1.060,96 €
3.0000,51006 €1.530,18 €
5.0000,48696 €2.434,80 €
7.0000,47319 €3.312,33 €
10.0000,45975 €4.597,50 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €