
WLBR010FET | |
|---|---|
DigiKey Part Number | WLBR010FETR-ND - Tape & Reel (TR) WLBR010FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WLBR010FET |
Description | RES 0.01 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WLBR010FET Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WLBR010FET | Ohmite | 32 | WLBR010FECT-ND | 1,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,08600 € | 10,86 € |
| 25 | 0,93480 € | 23,37 € |
| 50 | 0,84060 € | 42,03 € |
| 100 | 0,76020 € | 76,02 € |
| 250 | 0,67212 € | 168,03 € |
| 500 | 0,61706 € | 308,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57024 € | 570,24 € |
| 2.000 | 0,53048 € | 1.060,96 € |
| 3.000 | 0,51006 € | 1.530,18 € |
| 5.000 | 0,48696 € | 2.434,80 € |
| 7.000 | 0,47319 € | 3.312,33 € |
| 10.000 | 0,45975 € | 4.597,50 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

