Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 4.7 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 90W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 220°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.756" L x 2.008" W (70.00mm x 51.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |


