Category | Composition Wirewound |
Mfr | Operating Temperature -40°C ~ 220°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.756" L x 2.008" W (70.00mm x 51.00mm) |
Resistance 4.7 Ohms | Height - Seated (Max) 0.496" (12.60mm) |
Tolerance ±10% | Lead Style Solder Lugs |
Power (Watts) 90W | Package / Case Radial, Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,53640 € | 1.276,82 € |
| Unit Price without VAT: | 25,53640 € |
|---|---|
| Unit Price with VAT: | 30,38832 € |