Direct

Category | Composition Wirewound |
Mfr | Operating Temperature -40°C ~ 220°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 11.024" L x 2.008" W (280.00mm x 51.00mm) |
Resistance 100 Ohms | Height - Seated (Max) 0.496" (12.60mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 330W | Package / Case Radial, Rectangular Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WFH330L100JE | Ohmite | 27 | WFH330L100JE-ND | 61,17000 € | Direct |