100 Ohms ±5% 330W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFH330L100JE

DigiKey Part Number
WFH330L100JE-ND
Manufacturer
Manufacturer Product Number
WFH330L100JE
Description
RES CHAS MNT 100 OHM 5% 330W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 330W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
330W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-40°C ~ 220°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
11.024" L x 2.008" W (280.00mm x 51.00mm)
Height - Seated (Max)
0.496" (12.60mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,94000 €61,94 €
1045,65400 €456,54 €
2541,25800 €1.031,45 €
5038,50900 €1.925,45 €
10036,17440 €3.617,44 €
25033,61956 €8.404,89 €
Manufacturers Standard Package
Unit Price without VAT:61,94000 €
Unit Price with VAT:73,70860 €