WFH230L27RJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 43
Unit Price: 53,06000 €
Datasheet
27 Ohms ±5% 230W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFH230L27RJ

DigiKey Part Number
WFH230L27RJ-ND
Manufacturer
Manufacturer Product Number
WFH230L27RJ
Description
RES CHAS MNT 27 OHM 5% 230W
Customer Reference
Detailed Description
27 Ohms ±5% 230W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
27 Ohms
Tolerance
±5%
Power (Watts)
230W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-40°C ~ 220°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
8.268" L x 2.008" W (210.00mm x 51.00mm)
Height - Seated (Max)
0.496" (12.60mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes