27 Ohms ±5% 230W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFH230L27RJE

DigiKey Part Number
WFH230L27RJE-ND
Manufacturer
Manufacturer Product Number
WFH230L27RJE
Description
RES CHAS MNT 27 OHM 5% 230W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 230W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Operating Temperature
-40°C ~ 220°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
8.268" L x 2.008" W (210.00mm x 51.00mm)
Resistance
27 Ohms
Height - Seated (Max)
0.496" (12.60mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
230W
Package / Case
Radial, Rectangular Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,40000 €52,40 €
1038,42100 €384,21 €
2534,64760 €866,19 €
5032,28780 €1.614,39 €
10030,28360 €3.028,36 €
25028,09032 €7.022,58 €
Manufacturers Standard Package
Unit Price without VAT:52,40000 €
Unit Price with VAT:62,35600 €