Parametric Equivalent

UM030T1006FE | |
|---|---|
DigiKey Part Number | UM030T1006FE-ND |
Manufacturer | |
Manufacturer Product Number | UM030T1006FE |
Description | RES 100M OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 1W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.181" L x 0.063" W (30.00mm x 1.60mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,70740 € | 870,74 € |
| Unit Price without VAT: | 8,70740 € |
|---|---|
| Unit Price with VAT: | 10,36181 € |

