TWM15J47KE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: 3,08000 €
Datasheet
47 kOhms ±5% 15W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWM15J47KE

DigiKey Part Number
273-TWM15J47KE-ND
Manufacturer
Manufacturer Product Number
TWM15J47KE
Description
RES 47K OHM 5% 15W RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 15W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.787" L x 0.512" W (20.00mm x 13.00mm)
Height - Seated (Max)
1.535" (39.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,06900 €20,69 €
251,79520 €44,88 €
501,62400 €81,20 €
1001,47830 €147,83 €
3001,29097 €387,29 €
5001,21902 €609,51 €
1.0001,13424 €1.134,24 €
5.0000,98347 €4.917,35 €
Manufacturers Standard Package
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €