Parametric Equivalent

TWM15J10KE | |
|---|---|
DigiKey Part Number | 273-TWM15J10KE-ND |
Manufacturer | |
Manufacturer Product Number | TWM15J10KE |
Description | RES 10K OHM 5% 15W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 15W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.787" L x 0.512" W (20.00mm x 13.00mm) | |
Height - Seated (Max) | 1.535" (39.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,06900 € | 20,69 € |
| 25 | 1,79520 € | 44,88 € |
| 50 | 1,62400 € | 81,20 € |
| 100 | 1,47830 € | 147,83 € |
| 300 | 1,29097 € | 387,29 € |
| 500 | 1,21902 € | 609,51 € |
| 1.000 | 1,13424 € | 1.134,24 € |
| 5.000 | 0,98347 € | 4.917,35 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |


