Parametric Equivalent

TWM10J4K7E | |
|---|---|
DigiKey Part Number | 273-TWM10J4K7E-ND |
Manufacturer | |
Manufacturer Product Number | TWM10J4K7E |
Description | 10W CERAMIC METOLIXIDE RES 5% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.492" L x 0.354" W (12.50mm x 9.00mm) |
Tolerance | Height - Seated (Max) 2.008" (51.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TWM10J4K7E | Ohmite | 0 | 273-TWM10J4K7E-ND | 0,64134 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.100 | 0,64134 € | 3.270,83 € |
| Unit Price without VAT: | 0,64134 € |
|---|---|
| Unit Price with VAT: | 0,76319 € |


