Parametric Equivalent

TWM10J1K5E | |
|---|---|
DigiKey Part Number | TWM10J1K5E-ND |
Manufacturer | |
Manufacturer Product Number | TWM10J1K5E |
Description | 10W CERAMIC RADIAL METLOXI. 5% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.492" L x 0.354" W (12.50mm x 9.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.100 | 0,59162 € | 3.017,26 € |
| Unit Price without VAT: | 0,59162 € |
|---|---|
| Unit Price with VAT: | 0,70403 € |


