Similar

TUM5J470E | |
|---|---|
DigiKey Part Number | TUM5J470E-ND |
Manufacturer | |
Manufacturer Product Number | TUM5J470E |
Description | RES 470 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | TUM5J470E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.200 | 0,33455 € | 1.739,66 € |
| Unit Price without VAT: | 0,33455 € |
|---|---|
| Unit Price with VAT: | 0,39811 € |


