
SQPR5470RJ | |
|---|---|
DigiKey Part Number | A131264-ND |
Manufacturer | |
Manufacturer Product Number | SQPR5470RJ |
Description | RES 470 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 5W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,57360 € | 14,34 € |
| 50 | 0,51320 € | 25,66 € |
| 100 | 0,46180 € | 46,18 € |
| 320 | 0,39238 € | 125,56 € |
| 640 | 0,35911 € | 229,83 € |
| 1.280 | 0,33087 € | 423,51 € |
| 5.120 | 0,28650 € | 1.466,88 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

