Similar
Similar

TN15P5K00FE | |
|---|---|
DigiKey Part Number | TN15P5K00FE-ND |
Manufacturer | |
Manufacturer Product Number | TN15P5K00FE |
Description | RES 5K OHM 1% 15W TO220 |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 15W Through Hole Resistor TO-220-2 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TN15P5K00FE Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tube | Package / Case |
Part Status Obsolete | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.394" L x 0.181" W (10.00mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.701" (17.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP820-5.00K-1% | Caddock Electronics Inc. | 1 | MP820-5.00KF-ND | 7,39000 € | Similar |
| PF2203-5KF1 | Riedon products by Bourns | 284 | 696-1176-ND | 4,25000 € | Similar |



