
MP820-5.00K-1% | |
|---|---|
DigiKey Part Number | MP820-5.00KF-ND |
Manufacturer | |
Manufacturer Product Number | MP820-5.00K-1% |
Description | RES 5K OHM 1% 20W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 20W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.45mm) |
Tolerance | Height - Seated (Max) 0.590" (14.99mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 5,88600 € | 58,86 € |
| 25 | 5,54360 € | 138,59 € |
| 50 | 5,34520 € | 267,26 € |
| 100 | 5,18690 € | 518,69 € |
| 250 | 5,02608 € | 1.256,52 € |
| 500 | 4,93274 € | 2.466,37 € |
| 1.000 | 4,85839 € | 4.858,39 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |

