Similar

TK20PR500JE | |
|---|---|
DigiKey Part Number | TK20PR500JE-ND |
Manufacturer | |
Manufacturer Product Number | TK20PR500JE |
Description | RES 0.5 OHM 5% 20W TO220 |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 20W Through Hole Resistor TO-220-2 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TK20PR500JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.394" L x 0.181" W (10.00mm x 4.60mm) | |
Height - Seated (Max) | 0.701" (17.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


