500 mOhms ±1% 20W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP821-0.50-1%

DigiKey Part Number
MP821-0.50F-ND
Manufacturer
Manufacturer Product Number
MP821-0.50-1%
Description
RES 0.5 OHM 1% 20W TO220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 20W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
-20/ +80ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.400" L x 0.175" W (10.16mm x 4.45mm)
Tolerance
Height - Seated (Max)
0.590" (14.99mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.556
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,85000 €10,85 €
108,91700 €89,17 €
258,47440 €211,86 €
508,21820 €410,91 €
1008,01410 €801,41 €
2507,80656 €1.951,64 €
5007,68616 €3.843,08 €
1.0007,59024 €7.590,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,85000 €
Unit Price with VAT:12,91150 €