5 kOhms ±1% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHEV5K00FE

DigiKey Part Number
273-TGHEV5K00FE-ND
Manufacturer
Manufacturer Product Number
TGHEV5K00FE
Description
100W RESISTOR 5000 OHM 1%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 kOhms ±1% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 130°C
Series
Features
Non-Inductive
Packaging
Box
Coating, Housing Type
Ceramic
Part Status
Active
Mounting Feature
Flanges
Resistance
5 kOhms
Size / Dimension
1.378" L x 0.669" W (35.00mm x 17.00mm)
Tolerance
±1%
Height - Seated (Max)
0.248" (6.30mm)
Power (Watts)
100W
Lead Style
Quick Connects
Composition
Thick Film
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TGHEV5K00FEOhmite21273-TGHEV5K00FE-ND27,80000 €Parametric Equivalent
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,80000 €27,80 €
1024,33700 €243,37 €
2523,54000 €588,50 €
5023,07760 €1.153,88 €
10022,70960 €2.270,96 €
25022,33504 €5.583,76 €
Manufacturers Standard Package
Unit Price without VAT:27,80000 €
Unit Price with VAT:33,08200 €