Parametric Equivalent

Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Current Sense, Non-Inductive |
Packaging Tray | Coating, Housing Type Epoxy Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 5 Ohms | Size / Dimension 1.260" L x 0.748" W (32.00mm x 19.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.394" (10.00mm) |
Power (Watts) 100W | Lead Style Quick Connects |
Composition Thick Film | Package / Case SOT-227-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TGHDV5R00JE | Ohmite | 0 | 273-TGHDV5R00JE-ND | 31,86550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 31,86550 € | 637,31 € |
| Unit Price without VAT: | 31,86550 € |
|---|---|
| Unit Price with VAT: | 37,91995 € |


