Parametric Equivalent

TFSSC10K0JE | |
|---|---|
DigiKey Part Number | 273-TFSSC10K0JETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFSSC10K0JE |
Description | RES 10K OHM 5% 3/4W SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.75W, 3/4W Chip Resistor Nonstandard Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 155°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.512" L x 0.217" W (13.00mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFSSC10K0FE | Ohmite | 39 | 273-TFSSC10K0FECT-ND | 4,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,48680 € | 1.243,40 € |
| Unit Price without VAT: | 2,48680 € |
|---|---|
| Unit Price with VAT: | 2,95929 € |


