
TFSSC10K0FE | |
|---|---|
DigiKey Part Number | 273-TFSSC10K0FETR-ND - Tape & Reel (TR) 273-TFSSC10K0FECT-ND - Cut Tape (CT) 273-TFSSC10K0FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFSSC10K0FE |
Description | RES 10K OHM 1% 3/4W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.75W, 3/4W Chip Resistor Nonstandard Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.512" L x 0.217" W (13.00mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,08800 € | 30,88 € |
| 25 | 2,85760 € | 71,44 € |
| 50 | 2,72420 € | 136,21 € |
| 100 | 2,61820 € | 261,82 € |
| 250 | 2,51036 € | 627,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,44782 € | 1.223,91 € |
| 1.000 | 2,39800 € | 2.398,00 € |
| 1.500 | 2,37370 € | 3.560,55 € |
| 2.500 | 2,34734 € | 5.868,35 € |
| 3.500 | 2,33224 € | 8.162,84 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

